3-604773-0 TE Connectivity / AMP Brand | Cable Ties
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-604773-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-604773-0

TE Connectivity / AMP Brand

CABLE TIE HD, BLACK, 15-1/4"

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.297
500-999 :$0.283
1,000-2,499 :$0.269
2,500-4,999 :$0.256
5,000-9,999 :$0.243
10,000-24,999 :$0.198
25,000 + :$0.188
4,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
7 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-604773-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Color: Black
Family: 604773
Packaging: Bag
Operating Temperature: N/A
Dimension: 390 mm
Style: Standard Locking
Body Material: Nylon
Customers Who Bought 3-604773-0 Also Bought
DESCRIPTION
CABLE TIE HD, BLACK, 15-1/4"

Product Highlights
  • AMP-TY Cable Tie
  • Cable Tie Style = Heavy Duty
  • Nylon Material
  • Length = 390.00 mm
  • Packaging Method = Bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: US
ECCN: EAR99