surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-5504566-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-5504566-0

TE Connectivity / AMP Brand

Conn FSMA Multimode Simplex PL ST Cable Mount 3.1mm 1.5dB Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$9.22
25-49 :$8.31
50-99 :$7.89
100-199 :$7.50
200 + :$6.90
171 can ship today
In our stock 
Ships From: Chicago, IL
17 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-5504566-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: FSMA
Termination Method: N/A
Family: 5504566
Body Orientation: Straight
Cable Diameter: 3.1 mm
Mounting: Cable Mount
Fiber Cable Type: Simplex
Gender: PL
Mode: Multimode
Operating Temperature: -55 to 105 °C
Dimension: 70 mm
Customers Who Bought 3-5504566-0 Also Bought
DESCRIPTION
Conn FSMA Multimode Simplex PL ST Cable Mount 3.1mm 1.5dB Loose Piece

Product Highlights
  • Connector
  • Connector Type = FSMA I (905 Style)
  • Jacket Outer Diameter = 3.10 mm
  • Fiber Size = 1000 Micron
  • Packaging Method = Loose Piece

Search Keywords:

single fiber, duplex, 905 (FSMA-I) and 906, FSMA-II connectors, NATO, IEC interface
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536700000
COO: MX
ECCN: EAR99
DID YOU KNOW?