surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-5353606-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-5353606-7

TE Connectivity / AMP Brand

.5FHR04H,240,S,GIG,08/Sn,HT,NS

PRICING per piece  AVAILABILITY real time   
150-299 :$49.68
300-449 :$26.22
450-599 :$18.03
600 + :$17.67
Request Quote
0 (sold out)
In our stock 
210 can ship 2/23/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Minimum Order: 150
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-5353606-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5353606
Pitch: 0.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 240
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 66.8 x 6.2 x 3.25 mm
ACCESSORIES (1)
Customers Who Bought 3-5353606-7 Also Bought
DESCRIPTION
.5FHR04H,240,S,GIG,08/Sn,HT,NS
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?