surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
352712-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

352712-1

TE Connectivity / AMP Brand

2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)

PRICING per each  AVAILABILITY real time   
41-82 :$24.30
83-123 :$14.77
124-164 :$11.74
165 + :$11.51
Request Quote
0 (sold out)
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Minimum Order: 41
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 352712-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 500 VAC
Family: 5352712
Pitch: 2 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 154
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 43.9 x 15.4 x 13.45 mm
Customers Who Bought 352712-1 Also Bought
DESCRIPTION
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)

Product Highlights
  • Connector
  • Connector Type = Type B, 22 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal

Search Keywords:

IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?