surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
352619-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

352619-1

TE Connectivity / AMP Brand

Conn Hard Metric M 159 POS 2mm Press Fit ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$25.46
25-99 :$24.19
100-224 :$22.98
225-449 :$20.68
450-899 :$15.04
900-4,999 :$10.74
5,000 + :$9.79
47 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 352619-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 352619
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 159
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 49.9 x 15.4 x 13.45 mm
ACCESSORIES (1)
Customers Who Bought 352619-1 Also Bought
DESCRIPTION
Conn Hard Metric M 159 POS 2mm Press Fit ST Thru-Hole

Search Keywords:

IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?