surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
352127-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

352127-1

TE Connectivity / AMP Brand

Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$11.63
25-99 :$10.80
100-194 :$10.08
195-249 :$9.45
250-499 :$8.10
500-999 :$7.20
1,000-2,499 :$6.75
2,500 + :$6.30
Request Quote
3 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 352127-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 352127
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 133
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 15.4 x 13.45 mm
Customers Who Bought 352127-1 Also Bought
DESCRIPTION
Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole

Product Highlights
  • Connector
  • Connector Type = Type B, 19 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal

Search Keywords:

IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?