surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
352069-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-10 :$13.32
11-43 :$11.99
44-87 :$11.39
88-164 :$10.82
165-249 :$9.96
250-499 :$8.53
500-2,499 :$7.11
2,500 + :$6.65
Request Quote
251 can ship today
See alternative parts
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 352069-1
RoHS: No
Type: Hard Metric
Termination Method: Solder
Maximum Voltage Rating: 500 VAC
Family: 352069
Pitch: 2 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 125
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 49.9 x 21 x 11.4 mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5352069-1
5352069-1
In Stock:  509
Customers Who Bought 352069-1 Also Bought
DESCRIPTION
Z-PACK/B F-HDR.125P

Product Highlights
  • Connector
  • Connector Type = Type B, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?