surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
352068-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-10 :$8.55
11-24 :$8.38
25 + :$8.21
6,447 can ship today
See alternative parts
In our stock 
242 can ship 6/2/17
Incoming stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 352068-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Hard Metric
Termination Method: Solder
Maximum Voltage Rating: 500 VAC
Family: 352068
Pitch: 2 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 49.9 x 12.25 mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5352068-1
5352068-1
In Stock:  7445
Customers Who Bought 352068-1 Also Bought
DESCRIPTION
Z-PACK/A F-HDR 110P

Product Highlights
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?