surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-520133-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-520133-2

TE Connectivity / AMP Brand

ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.326
25-99 :$0.265
100-249 :$0.254
250-499 :$0.228
500-999 :$0.218
1,000-2,499 :$0.182
2,500 + :$0.166
220,877 can ship today
In our stock 
13 can ship 3/12/17
Available Factory Stock 
11,226 can ship 3/6/17
Incoming stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-520133-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Color: Blue
Family: 520133
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 3-520133-2 Also Bought
DESCRIPTION
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

Product Highlights
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?