surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-520117-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-520117-2

TE Connectivity / AMP Brand

ULTRAFAST 250 ASSY REC 16-14 TPBR LP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.358
25-99 :$0.286
100-249 :$0.274
250-499 :$0.251
500-999 :$0.239
1,000-2,499 :$0.197
2,500 + :$0.179
37,349 can ship Monday
In our stock 
7,143 can ship 6/1/17
Incoming stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-520117-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Blue
Family: 520117
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: 105(Max) °C
ACCESSORIES (2)
Customers Who Bought 3-520117-2 Also Bought
DESCRIPTION
ULTRAFAST 250 ASSY REC 16-14 TPBR LP

Product Highlights
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Phosphor Bronze Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?