surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350991-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350991-4

TE Connectivity / AMP Brand

12P UMNL HDR ASSY LNG/TL

PRICING per piece  AVAILABILITY real time   
1-74 :$1.13
75-149 :$1.02
150-299 :$0.97
300-599 :$0.92
600-249,999 :$0.85
250,000 + :$0.80
Request Quote
290 can ship today
In our stock 
975 can ship 2/27/17
Incoming stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350991-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 75
Type: Mate N Lock
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350991
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (2)
Customers Who Bought 350991-4 Also Bought
DESCRIPTION
12P UMNL HDR ASSY LNG/TL

Product Highlights
  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Header Gender = Receptacle
  • Preloaded
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?