surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350967-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1,300-2,499 :$0.070
2,500 + :$0.063
3,455 can ship Monday
In our stock 
2,650 can ship 3/10/17
Available Factory Stock 
25,426 can ship 3/2/17
Incoming stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1300
Order Increments: 1300
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350967-1
RoHS: Yes
Termination Method: Crimp
Family: 350967
Contact Material: Phosphor Bronze
Wire Size: 18-26 AWG
Packaging: Reel
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 19.94 x 3.68 x 3.48mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
640545-1
640545-1
In Stock:  40158

Customers Who Bought 350967-1 Also Bought
DESCRIPTION
MR PIN PTPPHBZ

Product Highlights
  • Contact
  • Strip
  • Contact Type = Split Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?