surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350827-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350827-4

TE Connectivity / AMP Brand

06P UMNL HDR ASSY PC 94VO LF

PRICING per piece  AVAILABILITY real time   
1-24 :$2.55
25-99 :$2.38
100-249 :$2.20
250 + :$2.11
Request Quote
400 can ship tomorrow
See alternative parts
In our stock 
179 can ship 3/6/17
Available Factory Stock 
296 can ship 3/1/17
Incoming stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350827-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350827
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
350827-2
350827-2
In Stock:  300
Customers Who Bought 350827-4 Also Bought
DESCRIPTION
06P UMNL HDR ASSY PC 94VO LF

Product Highlights
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Socket
  • With Contacts
  • Contact Gender = Socket
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?