surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350826-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350826-2

TE Connectivity / AMP Brand

Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.43
25-99 :$2.19
100-999 :$2.00
1,000-4,999 :$1.83
5,000-9,999 :$1.68
10,000-49,999 :$1.57
50,000-99,999 :$1.47
100,000 + :$1.37
Request Quote
300 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350826-2
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350826
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 14.73mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
350826-4
350826-4
In Stock:  3098
Customers Who Bought 350826-2 Also Bought
DESCRIPTION
Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port

Product Highlights
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4

Search Keywords:

wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?