surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350793-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350793-1

TE Connectivity / AMP Brand

04P UMNL PIN HDR ASSY 94VO

PRICING per piece  AVAILABILITY real time   
1-24 :$0.498
25 + :$0.493
Request Quote
4,558 can ship tomorrow
In our stock 
2,600 can ship 3/4/17
Available Factory Stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350793-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350793
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (3)
Customers Who Bought 350793-1 Also Bought
DESCRIPTION
04P UMNL PIN HDR ASSY 94VO

Product Highlights
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?