350782-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350782-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.640
25-99 :$0.600
100-249 :$0.530
250-499 :$0.422
500-999 :$0.402
1,000-2,499 :$0.331
2,500 + :$0.301
3,385 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350782-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,300
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 350782
Pitch: 6.35 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 27.43 mm
ACCESSORIES (2)
Customers Who Bought 350782-1 Also Bought
DESCRIPTION
09P UMNL CAP HSG

Product Highlights
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99