surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350779-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350779-4

TE Connectivity / AMP Brand

04P UMNL PLUG HSG UL94VO

PRICING per piece  AVAILABILITY real time   
1-24 :$0.620
25-99 :$0.560
100-249 :$0.520
250-499 :$0.485
500-999 :$0.437
1,000-2,499 :$0.388
2,500 + :$0.352
Request Quote
99 can ship Monday
In our stock 
More available to ship 5/27/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350779-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 350779
Pitch: 6.35 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 36/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 27.43 x 14.73 mm
Customers Who Bought 350779-4 Also Bought
DESCRIPTION
04P UMNL PLUG HSG UL94VO

Product Highlights
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?