350736-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
350736-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.890
25-99 :$0.840
100-249 :$0.640
250-499 :$0.590
500-999 :$0.530
1,000 + :$0.416
1911 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350736-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Housing
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 350736
Pitch: 6.35 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 36/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 27.43 x 27.43 mm
ACCESSORIES (10)
Customers Who Bought 350736-1 Also Bought
DESCRIPTION
15P UMNL PLUG HSG

Product Highlights
  • Housing
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99