350638-4 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350638-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.425
1,000-1,999 :$0.361
2,000-2,999 :$0.325
3,000-4,999 :$0.292
5,000-8,999 :$0.278
9,000-17,999 :$0.264
18,000-24,999 :$0.243
25,000 + :$0.175
23,974 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,070 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350638-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 350638
Contact Material: Phosphor Bronze
Wire Size: 16-18 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 24.89 x 3.56 x 3.56 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
350557-4
350557-4
In Stock:  2900

Customers Who Bought 350638-4 Also Bought
DESCRIPTION
MNL SOK L/P

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Packaging Method = Loose Piece
  • Contact Type = Socket
  • Wire Range = (1) 0.80-.090² + (1) 1.25-1.40² [(1) 18 + (1) 16] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99