350586-1 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350586-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350586-1

TE Connectivity / AMP Brand

09P UMNL PIN HDR ASSY V2 NATL

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.77
50-99 :$0.70
100-199 :$0.66
200-399 :$0.63
400-249,999 :$0.58
250,000 + :$0.54
897 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350586-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350586
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73 mm
ACCESSORIES (2)
Customers Who Bought 350586-1 Also Bought
DESCRIPTION
09P UMNL PIN HDR ASSY V2 NATL

Product Highlights
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 9
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99