surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350582-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350582-1

TE Connectivity / AMP Brand

02P UMNL PIN HDR ASSY V2 NATL

PRICING per piece  AVAILABILITY real time   
1-25 :$0.540
26-99 :$0.515
100-499 :$0.490
500-849 :$0.465
850-1,699 :$0.442
1,700-2,549 :$0.332
2,550-3,399 :$0.294
3,400 + :$0.288
1,670 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350582-1
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 350582
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.73mm
ACCESSORIES (2)
Customers Who Bought 350582-1 Also Bought
DESCRIPTION
02P UMNL PIN HDR ASSY V2 NATL

Product Highlights
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Pin
  • With Contacts
  • Contact Gender = Pin
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?