surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350557-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350557-1

TE Connectivity / AMP Brand

MNL SOK SPECIAL .0126PTPBR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.113
1,000-2,999 :$0.092
3,000 + :$0.077
Request Quote
46,033 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350557-1
RoHS: Yes
Termination Method: Crimp
Family: 350557
Contact Material: Brass
Wire Size: 16-18 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 25.53 x 3.56 x 3.56mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (5)
Customers Who Bought 350557-1 Also Bought
DESCRIPTION
MNL SOK SPECIAL .0126PTPBR

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = (1) 0.80-.090² + (1) 1.25-1.40² [(1) 18 + (1) 16] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?