surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350550-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.163
25-99 :$0.137
100-249 :$0.102
250-499 :$0.100
500-999 :$0.092
1,000-2,499 :$0.082
2,500 + :$0.079
36,127 can ship tomorrow
In our stock 
9,877 can ship 5/31/17
Incoming stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350550-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 350550
Contact Material: Phosphor Bronze
Wire Size: 14-20 AWG
Packaging: Bag
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 19.68 x 4.31 x 4.31 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Power
Shielded: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
350536-3
350536-3
In Stock:  356008

Customers Who Bought 350550-3 Also Bought
DESCRIPTION
UMNL SOK 20-14 PTPPHBZ L/P

Product Highlights
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?