surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350550-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.770
25-99 :$0.700
100-249 :$0.650
250-499 :$0.600
500-999 :$0.560
1,000-1,999 :$0.530
2,000-4,999 :$0.510
5,000 + :$0.465
9,675 can ship today
In our stock 
509 can ship 6/5/17
Available Factory Stock 
7,942 can ship 5/31/17
Incoming stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
22 views in the last month Popularity 
In Stock quantities placed in the next
12 minute(s) 8 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350550-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 350550
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 19.68 x 4.31 x 4.31 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Power
Shielded: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
350536-2
350536-2
In Stock:  17407

Customers Who Bought 350550-2 Also Bought
DESCRIPTION
UMNL SOK 20-14 AU/BR L/P

Product Highlights
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?