surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350536-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350536-1

TE Connectivity / AMP Brand

UMNL SOK 20-14 .0126 PTPBR

PRICING per piece  AVAILABILITY real time   
5,000-9,999 :$0.0178
10,000-19,999 :$0.0166
20,000-39,999 :$0.0156
40,000 + :$0.0152
382,812 can ship tomorrow
In our stock 
74,061 can ship 3/3/17
Incoming stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Minimum Order: 5000
Order Increments: 5000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350536-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Termination Method: Crimp
Family: 350536
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 20.07 x 4.19 x 4.19mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Power
Shielded: N/A
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Packaged Differently
350550-1
350550-1
In Stock:  90117

Customers Who Bought 350536-1 Also Bought
DESCRIPTION
UMNL SOK 20-14 .0126 PTPBR

Product Highlights
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?