350374-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
350374-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350374-1

TE Connectivity / AMP Brand

12P STR/REL HSG HNGD V0

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.00
100-299 :$1.80
300-499 :$1.71
500-899 :$1.62
900-4,999 :$1.49
5,000-9,999 :$1.47
10,000-24,999 :$1.31
25,000 + :$1.13
743 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350374-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Strain Relief
Family: 350374
Operating Temperature: N/A
Dimension: 25.4 mm
Customers Who Bought 350374-1 Also Bought
DESCRIPTION
12P STR/REL HSG HNGD V0

Product Highlights
  • Strain Relief
  • Mini Rectangular
  • Nylon Housing Material
  • Color = Brick Red
  • Number of Circuits = 12
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99