350180-0 TE Connectivity / AMP Brand | Connector Electronic Test Equipment
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
350180-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

350180-0

TE Connectivity / AMP Brand

Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-49 :$2.27
50-99 :$2.04
100-199 :$1.94
200-299 :$1.84
300-7,999 :$1.75
8,000-9,999 :$1.70
10,000 + :$1.28
6,688 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,006 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 350180-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Test Probe
Termination Method: Solder
Family: 350180
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 14.75 x 5.84 x 5.53 mm
Customers Who Bought 350180-0 Also Bought
DESCRIPTION
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99