347887-3 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
347887-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

347887-3

TE Connectivity / AMP Brand

2 WAY JUNIOR TIMER CONN.

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.26
100-149 :$2.03
150-249 :$1.83
250-499 :$1.74
500-999 :$1.65
1,000-24,999 :$1.52
25,000-49,999 :$1.29
50,000 + :$1.04
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,000 can ship 11/6/17
Incoming stock 
More available to ship 12/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 347887-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 347887
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 23.4 x 32.25 x 22 mm
Customers Who Bought 347887-3 Also Bought
DESCRIPTION
2 WAY JUNIOR TIMER CONN.

Product Highlights
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 2
  • PA 6.6 GF 30% Housing Material
  • Housing Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99