surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
347875-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

347875-1

TE Connectivity / AMP Brand

Connector Accessories Seal Protector Nitrile Butadiene Rubber Yellow

PRICING per each  AVAILABILITY real time   
1-399 :$0.217
400-749 :$0.195
750-1,499 :$0.176
1,500-2,499 :$0.167
2,500-4,999 :$0.159
5,000-99,999 :$0.151
100,000 + :$0.146
Request Quote
44 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 347875-1
RoHS: Yes
Type: Seal Protector
Family: 347875
Operating Temperature: N/A
Dimension: 7.8 x 5.1mm
Customers Who Bought 347875-1 Also Bought
DESCRIPTION
Connector Accessories Seal Protector Nitrile Butadiene Rubber Yellow

Product Highlights
  • Seal Protector
  • Wire Range = 2.00-2.15² [14] mm [AWG]
  • Wire Insulation Diameter = 2.40 - 2.70 mm
  • NBR Body Material
  • Color = Yellow

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
HTS: 3926904590
COO: CH
ECCN: EAR99
DID YOU KNOW?