surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
345807-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.255
25-99 :$0.229
100-499 :$0.209
500-999 :$0.191
1,000-9,999 :$0.176
10,000-23,999 :$0.164
24,000-49,999 :$0.153
50,000 + :$0.143
6,520 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 345807-1
RoHS: Yes
Termination Method: Crimp
Family: 345807
Contact Material: Copper Alloy
Wire Size: 14-18 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 20.4 x 5.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 345807-1 Also Bought
DESCRIPTION
ECONO CONT. TAB

Product Highlights
  • Contact
  • Tab
  • Wire Range = 0.75-2.00² [18.5-14] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
  • Wire Insulation Diameter = 1.60 mm, 1.65 - 2.70 mm
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?