surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
345212-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.150
2,000-2,999 :$0.144
3,000-3,999 :$0.138
4,000-7,999 :$0.136
8,000-11,999 :$0.129
12,000-49,999 :$0.123
50,000-99,999 :$0.116
100,000 + :$0.111
Request Quote
12,000 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 345212-1
RoHS: Yes
Termination Method: Crimp
Family: 345212
Contact Material: Brass
Wire Size: 16-20 AWG
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 20.7mm x 5mm x 4.7mm
Contact Size: N/A
Series Name: 070
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 345212-1 Also Bought
DESCRIPTION
070 SERIES TAB

Product Highlights
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?