surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
344261-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

344261-1

TE Connectivity / AMP Brand

Connector Accessories Double Lock Plate 13 POS Nylon Yellow

PRICING per each  AVAILABILITY real time   
1-24 :$0.79
25-99 :$0.70
100-249 :$0.67
250-499 :$0.66
500-999 :$0.63
1,000-2,499 :$0.60
2,500-4,999 :$0.58
5,000 + :$0.54
441 can ship today
In our stock 
More available to ship 10/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 344261-1
RoHS: Yes
Type: Lock Plate
Family: 344261
Operating Temperature: N/A
Dimension: 27.4 x 15.7 x 21.1 mm
Customers Who Bought 344261-1 Also Bought
DESCRIPTION
Connector Accessories Double Lock Plate 13 POS Nylon Yellow

Product Highlights
  • Double-Lock Plate
  • Tab
  • Color = Yellow
  • Number of Positions = 13
  • Product Series = 070
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?