surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
344080-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

344080-1

TE Connectivity / AMP Brand

Conn Housing RCP 4 POS 18mm Crimp ST Cable Mount Bag/Box

PRICING per each  AVAILABILITY real time   
1-24 :$9.40
25-99 :$8.47
100-149 :$7.70
150-499 :$7.05
500-999 :$6.51
1,000-4,999 :$6.04
5,000-9,999 :$5.65
10,000 + :$5.29
860 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 344080-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 344080
Pitch: 18 mm
Wire Size: 12-20 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 43.85 x 34 mm
Customers Who Bought 344080-1 Also Bought
DESCRIPTION
Conn Housing RCP 4 POS 18mm Crimp ST Cable Mount Bag/Box

Product Highlights
  • Housing
  • Housing Type = Receptacle
  • Color = Black
  • Number of Positions = 4
  • Terminate To Wire

Search Keywords:

automotive, sealed, wire-to-wire, and wire-to-pc board, polarized mating, discrete cable sealing, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?