342184-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
342184-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

342184-1

TE Connectivity / AMP Brand

12-10 F.E.P.G. RING TERMINAL

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.288
500-999 :$0.259
1,000-1,499 :$0.233
1,500-2,499 :$0.221
2,500-4,999 :$0.210
5,000 + :$0.194
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 342184-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Ring Tongue Terminal
Color: Yellow
Family: 342184
Wire Size: 10-12 AWG
Stud Size: 5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 342184-1 Also Bought
DESCRIPTION
12-10 F.E.P.G. RING TERMINAL

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99