surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
34123-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

34123-2

TE Connectivity / AMP Brand

SOLIS,RING,16-14,10,UNPLTD

PRICING per piece  AVAILABILITY real time   
1-99 :$0.368
100-149 :$0.331
150-249 :$0.298
250-499 :$0.283
500-999 :$0.269
1,000-4,999 :$0.256
5,000-9,999 :$0.230
10,000 + :$0.223
12,000 can ship today
In our stock 
1,000 can ship 3/13/17
Available Factory Stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 34123-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Color: N/R
Family: 34123
Wire Size: 14-16 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
ACCESSORIES (4)
Customers Who Bought 34123-2 Also Bought
DESCRIPTION
SOLIS,RING,16-14,10,UNPLTD
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?