34105-3 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
34105-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

34105-3

TE Connectivity / AMP Brand

SOLIS,RING,22-16,6,UNPLTD

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.349
100-149 :$0.314
150-249 :$0.283
250-499 :$0.269
500-999 :$0.255
1,000-4,999 :$0.243
5,000-9,999 :$0.218
10,000 + :$0.211
1000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 34105-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Color: N/A
Family: 34105
Wire Size: 16-22 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: 170(Max) °C
ACCESSORIES (4)
Customers Who Bought 34105-3 Also Bought
DESCRIPTION
SOLIS,RING,22-16,6,UNPLTD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99