surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
338070-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

338070-4

TE Connectivity / AMP Brand

MICRO-MATCH FEM.SE

PRICING per piece  AVAILABILITY real time   
1-749 :$0.710
750-1,499 :$0.600
1,500-2,499 :$0.540
2,500-4,999 :$0.487
5,000-7,499 :$0.463
7,500-12,499 :$0.440
12,500-24,999 :$0.405
25,000 + :$0.388
21,950 can ship Monday
In our stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 338070-4
RoHS: Yes
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 338070
Pitch: 1.27 mm
Wire Size: N/A
Contact Gender: F
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 9.7 x 3.85 x 5.8 mm
Customers Who Bought 338070-4 Also Bought
DESCRIPTION
MICRO-MATCH FEM.SE

Product Highlights
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 4
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?