surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-353294-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-353294-6

TE Connectivity / AMP Brand

AMP MINI D/R HDR HSG 36P NATU

PRICING per piece  AVAILABILITY real time   
1-24 :$0.750
25-99 :$0.710
100-499 :$0.680
500-999 :$0.640
1,000-1,499 :$0.480
1,500-1,999 :$0.427
2,000 + :$0.419
14,172 can ship Monday
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-353294-6
RoHS: Yes
Type: Holder
Family: 353294
Operating Temperature: N/A
Dimension: 32.5 x 6 x 7.4 mm
Customers Who Bought 3-353294-6 Also Bought
DESCRIPTION
AMP MINI D/R HDR HSG 36P NATU

Product Highlights
  • Mounting Holder
  • Number of Positions = 36
  • Without Panel Attachment
  • Number of Rows = 2
  • Color = White
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?