surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
33466-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

33466-1

TE Connectivity / AMP Brand

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose

PRICING per piece  AVAILABILITY real time   
1-99 :$0.780
100-299 :$0.700
300-499 :$0.630
500-999 :$0.600
1,000-1,999 :$0.570
2,000-4,999 :$0.530
5,000-9,999 :$0.472
10,000 + :$0.458
40 can ship Monday
In our stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 33466-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ring Tongue Terminal
Color: N/R
Family: 33466
Wire Size: 6 AWG
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Customers Who Bought 33466-1 Also Bought
DESCRIPTION
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Bent 90 Degrees
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?