surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-338170-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$7.12
25-99 :$6.77
100-239 :$6.44
240-479 :$6.12
480-719 :$3.76
720-959 :$2.97
960 + :$2.92
1,736 can ship tomorrow
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-338170-2
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 6/Contact A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 25
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 53.42 x 20.59 x 12.39 mm
Shell Size: 3
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (9)
Customers Who Bought 3-338170-2 Also Bought
DESCRIPTION
25P.HDP20 PLUG ASSY

Product Highlights
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?