surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-330808-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-330808-7

TE Connectivity / AMP Brand

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$1.236
25-99 :$0.885
100 + :$0.670
Request Quote
15,070 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-330808-7
RoHS: Unknown
Type: Discrete Socket
Family: 330808
Pitch: N/R
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Dimension: 3.61 mm
Customers Who Bought 3-330808-7 Also Bought
DESCRIPTION
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .33 - .51 mm
  • Socket Length = 3.61 mm
  • Sleeve Style = Knockout Bottom
  • Tin Sleeve Plating
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?