331899 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
331899 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

331899

TE Connectivity / AMP Brand

Conn Miniature Threaded RCP/RCP Solder ST Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$16.03
100-149 :$14.42
150-249 :$13.70
250-499 :$13.02
500-999 :$12.37
1,000-2,499 :$10.05
2,500-4,999 :$8.89
5,000 + :$7.73
368 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
100 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 331899
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Threaded
Termination Method: Solder
Family: 331899
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Through Hole
Impedance: N/A
Terminate To: PCB
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 331899 Also Bought
DESCRIPTION
Conn Miniature Threaded RCP/RCP Solder ST Thru-Hole

Search Keywords:

RF,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99