surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
328970 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

328970

TE Connectivity / AMP Brand

BUDG R 22-16 COMM 22-18MIL 1/2

PRICING per piece  AVAILABILITY real time   
1-24 :$0.394
25-99 :$0.382
100-249 :$0.332
250-499 :$0.325
500-999 :$0.300
1,000-2,499 :$0.262
2,500 + :$0.258
8,931 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 328970
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 328970
Wire Size: 16-22 AWG
Stud Size: 12 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Dimension: 27.18 x 18.11 mm
Customers Who Bought 328970 Also Bought
DESCRIPTION
BUDG R 22-16 COMM 22-18MIL 1/2

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?