surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

328894

TE Connectivity / AMP Brand

Splice Terminal 14-16AWG 7.93mm Tin

PRICING per piece  AVAILABILITY real time   
1-99 :$0.720
100-999 :$0.680
1,000-9,999 :$0.650
10,000-24,999 :$0.620
25,000-49,999 :$0.590
50,000-74,999 :$0.299
75,000-99,999 :$0.204
100,000 + :$0.200
0 (sold out)
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 328894
RoHS: Yes
Type: Splice Terminal
Family: 328894
Wire Size: 14-16 AWG
Gender: N/A
Dimension: 7.93 mm
Customers Who Bought 328894 Also Bought
DESCRIPTION
Splice Terminal 14-16AWG 7.93mm Tin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?