328663 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
328663 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

328663

TE Connectivity / AMP Brand

Connector Accessories Ferrule Copper Silver Finish

PRICING per piece  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 328663
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrule
Family: 328663
Operating Temperature: N/A
Dimension: 10.29 mm
Customers Who Bought 328663 Also Bought
DESCRIPTION
Connector Accessories Ferrule Copper Silver Finish

Product Highlights
  • Ferrule
  • Cable Type = RG 58, RG 58A, RG 58B, RG 58C
  • Ferrule Diameter = 5.26 mm
  • Wire Diameter = 5.31 mm

Search Keywords:

RF, multi position,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99