surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
328600 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

328600

TE Connectivity / AMP Brand

Splice Terminal 10-12AWG 19.43mm 5.74mm Gold Loose

PRICING per piece  AVAILABILITY real time   
1-24 :$3.84
25-99 :$3.77
100-249 :$3.69
250-499 :$3.62
500-999 :$3.55
1,000-4,999 :$3.48
5,000 + :$3.45
500 can ship today
In our stock 
2,500 can ship 3/11/17
Available Factory Stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 328600
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Splice Terminal
Color: N/R
Family: 328600
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 328600 Also Bought
DESCRIPTION
Splice Terminal 10-12AWG 19.43mm 5.74mm Gold Loose
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?