surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
327962 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

327962

TE Connectivity / AMP Brand

PIDG RECT 22-16COMM 22-18MIL 4

PRICING per piece  AVAILABILITY real time   
1-24 :$0.497
25-99 :$0.487
100-249 :$0.477
250-499 :$0.468
500-999 :$0.458
1,000-9,999 :$0.424
10,000 + :$0.314
Request Quote
0 (sold out)
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 327962
RoHS: Yes
Type: Rectangular Tongue Terminal
Color: Red
Family: 327962
Wire Size: 16-22 AWG
Stud Size: 2.84 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 25.78 x 6.02mm
ACCESSORIES (6)
Customers Who Bought 327962 Also Bought
DESCRIPTION
PIDG RECT 22-16COMM 22-18MIL 4

Product Highlights
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?