surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
327287-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

327287-3

TE Connectivity / AMP Brand

TERMINAL,AMPOWER 350MCM 1/2

PRICING per piece  AVAILABILITY real time   
1-9 :$17.05
10-24 :$16.71
25-49 :$15.46
50-99 :$14.14
100 + :$13.19
Request Quote
25 can ship today
In our stock 
250 can ship 3/4/17
Available Factory Stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 327287-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Lug Terminal
Color: N/A
Family: 327287
Wire Size: N/A
Stud Size: 12 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 327287-3 Also Bought
DESCRIPTION
TERMINAL,AMPOWER 350MCM 1/2
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?