surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
327043 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

327043

TE Connectivity / AMP Brand

PG SPD 22-16 COMM 22-18 MIL 6

PRICING per piece  AVAILABILITY real time   
1-499 :$0.258
500-999 :$0.220
1,000-1,999 :$0.197
2,000-2,999 :$0.178
3,000-4,999 :$0.168
5,000-9,999 :$0.160
10,000 + :$0.148
0 (sold out)
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 327043
RoHS: Yes
Type: Spade Tongue Terminal
Color: Red
Family: 327043
Wire Size: 16-22 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 21.79 x 6.35mm
ACCESSORIES (5)
Customers Who Bought 327043 Also Bought
DESCRIPTION
PG SPD 22-16 COMM 22-18 MIL 6

Product Highlights
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?