326806 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
326806 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

326806

TE Connectivity / AMP Brand

TERMINAL,AMPOWER 350MCM 3/8

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$22.95
15-24 :$20.65
25-49 :$19.62
50-99 :$18.64
100-249 :$17.15
250-499 :$16.05
500 + :$14.96
236 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 326806
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Splice Terminal
Family: 326806
Wire Size: N/A
Stud Size: 9.53 mm
Gender: N/A
Customers Who Bought 326806 Also Bought
DESCRIPTION
TERMINAL,AMPOWER 350MCM 3/8

Product Highlights
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 350,000 CM
  • Wire Range = 325000 - 375000 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99